TFA Dostmann 30.3180.IT KlimaLogg Pro Sensor: Wireless Temp/Humidity

Image Representative of Range

TFA Dostmann 30.3180.IT KlimaLogg Pro Sensor: Wireless Temp/Humidity

MPN
30.3180.IT
Brand
TFA Dostmann
EAN-13
4009816020352
Order Code
13-1689
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

The TFA Dostmann 30.3180.IT is a wireless thermo-hygro sensor designed for use with the KlimaLogg Pro weather station. It measures temperature and humidity outdoors, providing accurate data for weather monitoring. This replacement sensor is ideal for maintaining precise environmental records.
Type Thermo-hygro sensor
Depth 23mm
Dimensions (L x W) 160 mm x 44 mm
Length 160mm
Operating Temperature - 30 - + 60°C
RH 1 - 99%
Sampling interval 10s
Sensor power supply AA battery (2x)
Signal type 868 MHz wireless
Weight 67g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot