TFA Dostmann 30.1015 Probe Thermometer -40 to 200°C NTC HACCP Compliant

MPN
Kat.Nr. 30.1015
Brand
TFA Dostmann
EAN-13
4009816007698
Order Code
10-7989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TFA Dostmann Kat.Nr. 30.1015 probe thermometer features a temperature reading range from -40 to 200 °C, using an NTC sensor. It complies with HACCP standards, making it suitable for monitoring food safety in cooking and catering environments. This reliable food thermometer ensures accurate core temperature readings in food preparation.
Type Probe thermometer
Maximum Temperature Sensed 200°C
Probe Length 110mm
Basic Accuracy ±1 °C (at -25 to 150 °C), otherwise ±1.5°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 66 x 20 x 109 mm
Height 109mm
Length 66mm
Power supply (details) 2 x 1.5V AAA
Reading range -40 to 200°C
Resolution 0.1°C
Resolution (temperature) 0.1°C
Sensor Type NTC
Temperature Range -40 to 200°C
Temperature reading range -40 up to 200°C
Temperature reading range (min.) -40°C
Weight 93g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot