Texas Instruments XTR115UA Interface IC sensor signal processor tube interface

Order Code:

17-7441

Brand: Texas Instruments MPN: XTR115UA EAN-13: 2050009603878
Qty Was Unit Price (Ex VAT)
1+ £7.04 £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Texas Instruments XTR115UA is an interface integrated circuit designed specifically for sensor signal processing in industrial applications. This product, also referenced by the alternate description 2993273, excels in converting standard current signals for efficient long-distance signal transmission. Key attributes include its ability to perform accurate 4-20 mA current loop transmission, voltage regulation, and it offers low total unadjusted error to enhance system precision. Typical engineering applications for the XTR115UA include pressure, temperature, and position sensors in remote monitoring systems where reliable signal integrity is paramount. This versatile component aids engineers in achieving optimal performance in sensor interface applications across a range of industrial environments.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Series XTR115
Type Interface IC - sensor signal processor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot