Texas Instruments XTR115U Interface IC sensor signal processor Tube Interface

MPN
XTR115U
EAN-13
2050009609665
Order Code
17-7440
Country of Origin
Malaysia
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.81 £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 268 availableBack-order availability date - 03/06/2026

Texas Instruments XTR115U is a high-performance sensor signal processor designed for precision current-loop applications. This product is distinguished by its ability to convert voltage input signals into an industry-standard current output, providing reliable communication over long distances. The XTR115U features a two-wire, 4 mA to 20 mA current loop transmitter with an integrated voltage regulator, making it suitable for a vast range of sensing and instrumentation applications. It is especially prevalent in industrial environments where accurate signal transmission and loop-powered systems are essential, such as in temperature, pressure, and level sensor interfaces. With its robust construction and precision performance, the XTR115U effectively addresses the stringent requirements of modern sensor applications.
Logic IC Base Number XTR110
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type Interface IC - sensor signal processor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot