Texas Instruments XTR110KP Interface IC sensor signal processor Tube Interface

MPN
XTR110KP
EAN-13
2050009602628
Order Code
17-7438
Country of Origin
Malaysia
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.19 £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Texas Instruments XTR110KP is a precision interface integrated circuit designed for sensor signal processing applications. This product offers a high level of integration with a current output that scales the input signal, making it well-suited for transmitting analogue signals over long distances with minimal loss of fidelity. Featuring a robust design, the XTR110KP provides a wide temperature range, enhancing its reliability under varied environmental conditions. Typical engineering applications for this interface IC include industrial automation systems, remote sensing devices, and instrumentation equipment, where efficient and accurate signal processing is critical. The XTR110KP's design facilitates its use in systems requiring precise analogue signal conditioning and transmission.
Logic IC Base Number XTR110
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type Interface IC - sensor signal processor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot