Texas Instruments XTR105UA/2K5 Interface IC sensor signal processor tape reel

MPN
XTR105UA/2K5
EAN-13
2050009611125
Order Code
17-7437
Country of Origin
Malaysia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Texas Instruments XTR105UA/2K5 is an advanced sensor signal processor designed for interfacing sensor outputs with standard data acquisition systems. This interface integrated circuit offers precise signal conditioning, incorporating both a precision current transmitter and a sensor excitation source. With a wide operating voltage range and temperature compensation features, the XTR105UA/2K5 ensures accurate and reliable performance in diverse environmental conditions. Typically employed in industrial process control, this component is ideal for applications that require the conversion of sensor signals to standard 4-20 mA loop transmitters, facilitating seamless integration into existing systems. Its robust design makes it suitable for use in harsh environments, further enhancing its versatility in engineering applications.
Logic IC Base Number XTR105
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type Interface IC - sensor signal processor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot