Texas Instruments UA78L05ACDR 5V 100mA SMD Voltage Regulator

MPN
UA78L05ACDR
Order Code
73-0203
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.195
30+ £0.172
100+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 6,539 in stockPricing only valid for available stock,
Contact us for further availability

A fixed-voltage integrated-circuit voltage regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition the IC can be used with power-pass elements to make high-current voltage regulators. One of these regulators can deliver up to 100 ma of output current. The internal limiting and thermal-shutdown features of this regulator essentially makes it immune to overload. When used as a replacement for a sneer diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current. Characterized for operation over the virtual junction temperature range of -40°C to 125°C.


  • 3-Terminal regulators
  • Output current up to 100mA
  • No external components
  • Internal thermal-overload protection
  • Internal short-circuit current limiting
Type Fixed positive
Nominal Current 100mA
Nominal Voltage 5V
No of Outputs Single
Dropout Voltage 1.7V
Operating Temperature Range -40 to +125°C
Output current up to 100mA
Package Style SO-8
Supply Voltage Max 20V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot