Texas Instruments TPS5420D PMIC DC/DC voltage regulator Tube

Order Code:

17-7431

Brand: Texas Instruments MPN: TPS5420D EAN-13: 2050009606664
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

Texas Instruments TPS5420D is that serves as a PMIC (Power Management Integrated Circuit) DC/DC voltage regulator, identified by the alternate description 2993593. This component provides a robust and efficient solution for step-down voltage conversion, typically capable of delivering up to 2 A of continuous output current with a wide input voltage range from 5.5 V to 36 V. It incorporates an adjustable output voltage, soft-start, and thermal shutdown features, ensuring reliable performance in a variety of demanding environments. Engineers often utilise the TPS5420D in applications such as communication equipment, consumer electronics, and industrial power systems, where precise voltage regulation and minimal power dissipation are critical. With a high switching frequency, it enables the design of compact and efficient power supplies tailored to specific system requirements.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type PMIC - DC/DC voltage regulator
Series TPS5420
Type TPS5420D

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot