Texas Instruments --Conrad PMIC - DC/DC voltage regulator 659669

Texas Instruments TPS54040DGQR is a versatile, synchronous DC/DC switching regulator that operates with a fixed frequency of 1.25 MHz, allowing for a compact solution in power management applications. With a wide input voltage range of 3.5 V to 42 V and the capability to deliver up to 0.5 A of continuous output current, this regulator is suitable for a variety of systems, including industrial and automotive environments. The device features an adjustable output voltage range from 0.8 V to close to the input voltage, making it adaptable for different engineering requirements. It supports efficient power conversion with low quiescent current, ensuring optimal performance in battery-powered and energy-efficient systems. The Texas Instruments TPS54040DGQR is often employed in applications requiring reliable voltage regulation under varying load conditions, such as distributed power systems, point-of-load converters, and LED drivers.
Description Image Product Buy Pricing (Ex VAT) Logic IC Base Number Operating temperature (max.) Content Mounting Type Operating temperature (min.) Type
Texas Instruments TPS54040DGQR PMIC DC/DC switching regulator full reel
Texas Instruments TPS54040DGQR PMIC DC/DC switching regulator full reel
Standard range
Order code: 17-7430
MPN: TPS54040DGQR

Despatched within 4 working days - 3 in stock
2+ £3.93
Price per unit Ex VAT
TPS5404 150°C 1 PCB mount -40°C PMIC - DC/DC voltage regulator
Texas Instruments TPS5420D PMIC DC/DC voltage regulator Tube
Texas Instruments TPS5420D PMIC DC/DC voltage regulator Tube
Standard range
Order code: 17-7431
MPN: TPS5420D

Despatched within 4 working days - 10 in stock
2+ £3.34
Price per unit Ex VAT
TPS5420 125°C 1 PCB mount -40°C PMIC - DC/DC voltage regulator


Trustpilot