Texas Instruments TLV272ID Linear IC Op-amp buffer amplifier operational amp

Image Representative of Range

Texas Instruments TLV272ID Linear IC Op-amp buffer amplifier operational amp

MPN
TLV272ID
EAN-13
2050009619114
Order Code
17-7428
Country of Origin
Mexico
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Texas Instruments TLV272ID is a precision operational amplifier that offers a high bandwidth of 3 MHz combined with low input bias current and low power consumption, making it ideal for a wide range of analogue applications. Designed with two independent op-amps in a single package, this linear integrated circuit is well-suited for use as a buffer amplifier, thanks to its ability to drive moderate loads while maintaining high-level performance. Typical applications include signal conditioning, filtering, and small-signal amplification in systems where space is a constraint due to its industry-standard pin configuration. The robust operating temperature range and supply voltage flexibility further enhance its applicability in both industrial and consumer electronics.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series TLV272
Type TLV272ID

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot