Texas Instruments TLC2272CDR Linear IC Op-amp buffer amplifier tape on full reel

Image Representative of Range

Texas Instruments TLC2272CDR Linear IC Op-amp buffer amplifier tape on full reel

MPN
TLC2272CDR
EAN-13
2050009604028
Order Code
17-7426
Country of Origin
USA
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.346
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 10,650 availableBack-order availability date - 12/06/2026

Texas Instruments TLC2272CDR is a high-performance linear integrated circuit, specifically an operational amplifier designed to function effectively in a variety of demanding environments. This dual op-amp provides high input impedance and low noise, making it suitable for precision applications. With its rail-to-rail output swing, the TLC2272CDR ensures maximum output voltage range, which is crucial for accurate signal processing. It is typically utilised in applications such as buffer amplifiers, sensor signal conditioners, and active filtering. Packaged in a tape-on-full-reel format, this component offers ease of use in automated assembly processes, ensuring consistency and reliability in high-volume production settings.
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series TLC2272
Type TLC2272CDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot