Texas Instruments TL7705ACP Supply Supervisor

MPN
TL7705ACP
Order Code
82-0794

Discontinued


The TL77xxA family of IC supply-voltage supervisors is designed specifically for use as reset controllers in microcomputer and microprocessor systems.
  • DIL-8 Case
  • Supply voltage 3.5 to 18V
  • 0°C to +70°C
  • Single supply voltage supervisor
  • 4.55V Voltage / reset threshold
  • Active low reset / system output
  • Power-on reset
  • 1.1% Voltage accuracy
Type TL7705ACP Supply supervisor
Supply voltage 3.5 to 18V

Accessories


Trustpilot