Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Maxim MAX1232CPA+ Low Power CMOS Microcontroller Monitor

Order Code:  

82-0544

 
Brand: Maxim  MPN: MAX1232CPA+ 
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.02
10+ £3.48
100+ £2.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
91 in Stock, despatched same dayAdditional quantity lead time 10 weeks
The MAX1232 microprocessor supervisory circuit provides housekeeping and power-supply supervision functions while consuming only 1/10th the power of the DS1232. Suitable for automotive systems, computers, controllers, critical µP power monitoring, intelligent instruments, etc.
  • DIL-8 Case
  • Supply voltage 4.5 to 5.5V
  • 0°C to +70°C
  • Single supply microprocessor monitor
  • 5.5V Voltage / reset threshold
  • Active high open drain
  • Active low open drain reset / system output
  • Manual reset
  • 2.5% Voltage accuracy
Type MAX1232CPA+ CMOS MCU monitor

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review