Texas Instruments TL431CLP Precision Regulator

MPN
TL431CLP
Order Code
82-0298
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.434
10+ £0.366
100+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 135 in stockPricing only valid for available stock,
Contact us for further availability

The TL431 is a three terminal adjustable shunt regulator with guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approx.2.5V) and 36V with two external resistors.


  • Typical output impedance of just 0.2Ω
  • Sharp turn on characteristic
  • Sink current capability is 1mA through to 100mA
  • Housed in a T0-92 package
Type Shunt Regulator
Supply Voltage 2.495-36V
Accuracy Range 2.2%
Package Type TO-226AA
Pd 0.775W
Temperature Range 0 to +70°C
Voltage 36V

Reviews

Be the first to submit a review

Trustpilot