Texas Instruments TISTT1009CLP 2.5V TO92 Shunt Regulator

MPN
TISTT1009CLP
Order Code
82-4015

Discontinued


The LT1009 is a linear 2.5V shunt regulator that features low dynamic impedance and a wide operating current range. A high initial tolerance of ±5mV is achieved by precision on-chip trimming, which also guarantees a minimum temperature coefficient. Though not requiring any adjustment of the reference voltage this device is provided with an adjustment terminal that accesses a ±5% adjustment that can be used to eliminate system errors.

Application for the LT1009 include 5V system references, 8-bit ADC and DAC references, power supply monitoring circuits. Also the device is suitable for use in equipment such as digital voltmeters and current-loop measurement and control systems.


  • Initial tolerance 0.2% max.
  • Dynamic impedance 0.6Ω max.
  • Wide operating current range
  • TO-92 package
  • Directly interchangeable with LM136
  • Excellent temperature stability
  • Needs no adjustment for minimum temperature coefficient
Package TO-92
Temperature Range 0 to +70°C
Voltage 2.5V

Trustpilot