Easter Opening Hours and Delivery Dates here

Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8

Order Code:

51-7553

Brand: Texas Instruments MPN: SN75176BP

Discontinued


This is the Texas Instruments SN75176BP differential bus transceiver. It combines a tri-state differential line driver and a differential input line receiver operating from a single 5VDC supply. The tri-state outputs make it ideal in multi-point applications and the high output drive current makes it suitable on long bus lines in noisy environments. Meets or exceeds the requirements of ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.11 and X.27.


  • Tri-state driver outputs
  • Seperate driver and receiver enables
  • Thermally protected
  • ±60mA driver output capability
  • 12kΩ receiver input impedance
  • ±200 mV receiver input sensitivity
  • DIL-8 package
Type Differential bus transceiver
Number of Drivers/Receivers 1/1
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 5V

You may also like


Trustpilot