Texas Instruments SN75176BDR transceiver IC tape reel

Order Code:

17-7417

Brand: Texas Instruments MPN: SN75176BDR EAN-13: 2050009602086
Qty Unit Price (Ex VAT)
20+ £0.346
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

Texas Instruments SN75176BDR is a versatile line driver and receiver specifically designed for differential data transmission in balanced multipoint bus transmission lines. This interface IC offers a robust solution with its wide common-mode voltage range and protection against excessive power dissipation, making it suitable for industrial and commercial communication systems. The SN75176BDR features a high-speed operation of up to 10 Mbit/s and an integrated receiver designed for a 200 mV input sensitivity, ensuring accuracy and reliability in noisy environments. The device is well-suited for typical applications such as RS-485 and RS-422 communication interfaces, where consistent data integrity is crucial across extended cable lengths. Supplied in tape-on-full-reel packaging, it is efficiently integrated into automated assembly processes, catering to high-volume production requirements.
Type SN75176BDR
Mounting Type PCB mount
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Interface IC - transceiver
Series SN75176

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot