Texas Instruments SN74LS08N Quad 2 Input Positive AND Gates DIP14

MPN
SN74LS08N
Order Code
51-6332

Discontinued


This is the Texas Instruments SN74LS08N quad 2 input positive AND gate IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.


  • 4.75 to 5.25V supply voltage
  • 17ns propagation delay
  • DIL-14
  • Operating range -20°C to +75°C
Logic IC Base Number 74LS08
Logic IC Function Quad 2-input positive AND gates
Operating Temperature Range -20 to +75°C
Package/Case DIL-14

Trustpilot