Texas Instruments SN74LS07N Logic IC Gate inverter Tube

MPN
SN74LS07N
EAN-13
2050009599300
Order Code
17-7415
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Inc VAT)
10+ £0.694
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Texas Instruments SN74LS07N is a high-performance logic IC gate inverter designed for robust electronic applications. As , also identified by the alternate description 2993052 - Texas Instruments SN74LS07N, this device features open-collector outputs which suit it well for interfacing to various logic families. The SN74LS07N operates within a wide voltage range, making it ideal for use in mixed-voltage systems, and its ability to sink higher currents provides versatility in driving heavier loads. Typical engineering applications include use in digital circuits for tasks such as signal buffering and level shifting, especially in environments requiring TTL logic compatibility. Its reliable performance and adaptability make it a staple component in the development of reliable and efficient circuitry.
Logic IC Base Number SN74LS07
Mounting Type Through-hole mounting
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Type Logic IC - Gate and inverter

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot