Texas Instruments SN74LS07D Logic IC Gate and inverter Tube Logic ICs Gates

MPN
SN74LS07D
EAN-13
2050009611590
Order Code
17-7414
Country of Origin
USA
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.872
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Texas Instruments SN74LS07D is a robust logic IC gate designed to meet the rigorous demands of modern electronic applications. As in the field of logic ICs, the SN74LS07D features open-collector outputs, enabling it to interface easily with systems requiring voltage levels different from the device's own power supply. This IC offers greater flexibility in design with its capability to drive higher voltage loads, supporting voltages up to 30V with a low-level output current of up to 40 mA. Its typical applications include use in buffering, driving LED displays, and level shifting in interface systems. With its versatility and reliable performance, the SN74LS07D serves as an essential component for engineers looking to implement efficient and effective logic solutions in their designs.
Logic IC Base Number SN74LS07
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Operating temperature (min.) 0°C
Type Logic IC - Gate and inverter

Reviews

Be the first to submit a review

Trustpilot