Texas Instruments SN74LS06N Logic IC Gate and inverter Tube

MPN
SN74LS06N
EAN-13
2050009601003
Order Code
17-7413
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Texas Instruments SN74LS06N, known alternatively as 2992932, is that functions as a hex inverter with open-collector outputs and is part of the 74LS logic family. It features a wide operating voltage range and is designed to work efficiently within a standard TTL logic level. This integrated circuit is characterised by its ability to invert logic levels while driving loads up to 30 volts, making it suitable for interfacing with high-voltage or high-current devices. Engineers commonly utilise the SN74LS06N in applications such as digital signal inversion, buffering, and in circuits where isolation or level shifting is required between different branches. Furthermore, it delivers robust performance in temperature ranges typical for industrial environments, making it versatile for varied electronic applications.
Logic IC Base Number SN74LS06
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Type Logic IC - Gate and inverter

Reviews

Be the first to submit a review

Trustpilot