Texas Instruments SN74HCT373N Logic IC Latch Tube for digital circuits

MPN
SN74HCT373N
EAN-13
2050009607531
Order Code
17-7408
Country of Origin
Malaysia

Discontinued


Texas Instruments SN74HCT373N, also known by the alternate description 3016903, is that serves as a high-speed CMOS logic IC latch. This 20-pin device operates with low power consumption while providing the voltage-level shifting required to interface with TTL logic outputs. Designed for efficient data retention, it offers transparent latch functionality, allowing data to flow directly through the device or be stored, depending on the control pin's state. The SN74HCT373N is commonly utilised in digital circuits for tasks such as data buffering, input/output port latching, and temporary data storage in computing and communication systems. Its design ensures compatibility with a wide range of digital devices, making it suitable for synchronous latching applications.
Logic IC Base Number SN74HCT373
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Latch

Trustpilot