Texas Instruments SN74HCT08N Logic IC Gate and inverter Tube Logic ICs Gates

Order Code:

17-7396

Brand: Texas Instruments MPN: SN74HCT08N EAN-13: 2050009601782
Qty Unit Price (Ex VAT)
1+ £0.568
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Texas Instruments SN74HCT08N is a high-speed logic IC that features four independent 2-input AND gates. As , it is designed for low power consumption and high noise immunity, making use of CMOS technology to function with TTL logic levels. This component is commonly used in digital circuits where AND logic functions are required, such as in computation workflows, signal processing, and control systems. The device operates over a wide voltage range, enhancing its versatility in various engineering applications. Its robust design ensures reliable performance, catering to engineers' requirements for precision and consistency in electronic system designs.
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Logic IC - Gate and inverter
Series SN74HCT08
Type SN74HCT08N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot