Texas Instruments SN74HC132N Logic IC Gate Inverter Tube Gates and Inverters

MPN
SN74HC132N
EAN-13
2050009599324
Order Code
17-7385
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.658
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Texas Instruments SN74HC132N, also known as 2993054, is a high-speed CMOS logic IC gate inverter specifically designed for a variety of electronic applications. Incorporating advanced CMOS technology, this device features four independent NAND Schmitt trigger gates with a typical low power consumption and a wide range of operating voltages, making it ideal for high-performance, low-power applications. The IC is capable of high noise immunity and utilises buffered inputs to prevent voltage instability, ensuring reliable and precise operation in electronic signal processing. It is commonly employed in digital logic inverter circuits, waveform shaping, and interfacing applications where enhanced signal integrity and responsiveness are paramount.
Logic IC Base Number 74HC132
Logic IC Function Quad 2-Input NAND Schmitt Trigger
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Gate and inverter

Reviews

Be the first to submit a review

Trustpilot