Texas Instruments SN74HC132DR Logic IC Gate and Inverter Tape Full reel

MPN
SN74HC132DR
EAN-13
2050009610739
Order Code
17-7384
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Texas Instruments SN74HC132DR is a high-performance, low power consumption Quad Schmitt-Trigger NAND Gate IC housed in a SOIC-14 package. This product is designed for reliability and efficiency, offering noise immunity through its Schmitt-trigger inputs, which are ideal for environments with electrical noise. Featuring a wide operating voltage range from 2V to 6V and capable of delivering fast switching speeds, the SN74HC132DR is optimised for various logic-level designs. Commonly utilised in digital circuits, it's well-suited for applications such as signal conditioning, waveform shaping, and as a part of debouncing circuits where precise logic control is necessary. With its robust build and efficient performance, it finds regular utility in industrial, automotive, and consumer electronics sectors.
Logic IC Base Number SN74HC132
Logic IC Function Quad 2-Input NAND Schmitt Trigger
Operating Temperature Range -40 to +85°C
Package/Case SOIC (D)
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Logic IC - Gate and inverter

Reviews

Be the first to submit a review

Trustpilot