Texas Instruments SN65HVD230D Rectifier Diode Array Bridges

Image Representative of Range

Texas Instruments SN65HVD230D Rectifier Diode Array Bridges

Order Code:

17-7376

Brand: Texas Instruments MPN: SN65HVD230D EAN-13: 2050009606633
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

Texas Instruments SN65HVD230D is identified as a bridge rectifier diode, providing robust performance in power management and signal integrity applications. Designed to ensure efficiency and high reliability, this component is suitable for applications necessitating voltage rectification and current flow conversion. The rectifier is commonly utilised in automotive systems, industrial controls, and telecommunications devices where consistent and stable electrical performance is paramount. Known for its durability and precision, the Texas Instruments SN65HVD230D is an indispensable element in circuits requiring effective rectification and is supplied in tube packaging.
Type SN65HVD230D
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Rectifier
Series SN65HVD230

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot