Christmas Opening Hours and Delivery Dates here

Texas Instruments RC4136N Quad General Purpose Op Amp DIP14

Order Code:

51-7511

Brand: Texas Instruments MPN: RC4136N

Discontinued


This is the Texas Instruments RC4136NCP quad general purpose op amp. They are protected against latch-up.


  • General purpose type
  • Quad amplifier
  • 3MHz bandwidth
  • 1.7V/µs slew rate
  • 0.5mVDC input offset voltage
  • 300V/mV gain
  • 90dB CMRR
  • ±5 to ±15VDC supply voltage
  • 0°C to +70°C
  • DIL-14 case
Bandwidth 3MHz
Gain 300V/mV
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 5 to 15V

You may also like


Trustpilot