Texas Instruments OPA547T Op-amp Linear IC Buffer Amplifier Tube Instrumentation

MPN
OPA547T
EAN-13
2050009608620
Order Code
17-7364
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Texas Instruments OPA547T is a high-performance operational amplifier designed for a range of precision applications. This versatile linear IC is engineered for use as an op-amp and buffer amplifier, featuring a wide supply voltage range of ±4V to ±30V, making it suitable for both single and dual supply operations. It offers an output current capability of up to 500 mA, coupling high output drive with excellent thermal performance. The OPA547T is optimally used in applications such as industrial automation, motor control systems, and driving capacitive loads, where its wide bandpass and high slew rate provide superior performance. With its robust design, this op-amp is favoured in situations requiring reliable and precise signal conditioning and amplification.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA547
Type OPA547T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot