Texas Instruments OPA4277UA/2K5 Op-amp buffer amplifier full reel linear IC

MPN
OPA4277UA/2K5
EAN-13
2050009611637
Order Code
17-7361
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £26.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments OPA4277UA/2K5 is a high-precision operational amplifier designed for applications requiring low noise and stable performance. This linear integrated circuit exhibits an impressive low offset voltage and drift, ensuring reliable readings and operational accuracy, making it an excellent choice for precision instrumentation. The device is available in a tape-on-full-reel packaging, ideal for automated production processes. Its robust design supports use as a buffer amplifier and is suitable for a variety of engineering applications, including medical instrumentation, sensor signal conditioning, and data acquisition systems. The OPA4277UA/2K5 offers a compelling solution for engineers seeking dependable amplification in both commercial and industrial environments.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA4277
Type OPA4277UA/2K5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot