Texas Instruments OPA4277PA Op-amp buffer amplifier Tube Linear ICs Instrument

MPN
OPA4277PA
EAN-13
2050009602574
Order Code
17-7359
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 264 availableBack-order availability date - 12/06/2026

Texas Instruments OPA4277PA is an operational amplifier designed for precision amplification tasks in a variety of engineering applications. As a linear integrated circuit, this op-amp features low offset voltage and drift, along with high common-mode rejection and power supply rejection ratios, making it suitable for signal conditioning, data acquisition, and industrial control systems. Its buffer amplifier capabilities enable it to drive heavier loads and provide voltage gain with minimal distortion, maintaining signal integrity over a wide range of temperatures. The OPA4277PA is commonly used in applications requiring high stability and precision, such as sensor signal processing and instrumentation amplifiers. This component is supplied in a tube for ease of handling and integration into electronic circuits.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA4277
Type OPA4277PA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot