Texas Instruments OPA340NA/3K Op-amp buffer amplifier Tape on Full reel

MPN
OPA340NA/3K
EAN-13
2050009615635
Order Code
17-7357
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Texas Instruments OPA340NA/3K is a high-performance operational amplifier designed with precision and versatility in mind. Featuring a single-supply operation with a wide voltage range, this linear integrated circuit is suitable for use as an op-amp and buffer amplifier. The device exhibits low noise, low offset voltage, and rail-to-rail input and output, making it ideal for precision signal conditioning, sensor interfacing, and active filtering applications. Supplied on full reel tape, it ensures efficient and automated handling processes in mass production environments. This component is often utilised in systems requiring reliable and accurate analogue signal amplification.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA340
Type OPA340NA/3K

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot