Texas Instruments OPA333AIDBVR op-amp low offset drift precision instrumentation

MPN
OPA333AIDBVR
EAN-13
2050009613839
Order Code
17-7355
Country of Origin
China
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Texas Instruments OPA333AIDBVR is a high-precision operational amplifier characterised by its ultra-low offset voltage and near-zero drift over time and temperature. Designed for high-accuracy and stability, the device operates on a wide supply voltage range of 1.8 V to 5.5 V, making it suitable for both battery-powered and industrial applications. Its low quiescent current of 17 µA per channel, coupled with rail-to-rail input and output capability, ensures efficient performance in portable and power-sensitive designs. This linear integrated circuit is commonly utilised in buffering applications, sensor signal conditioning, and precision data acquisition systems, where accuracy and reliability are paramount. The product is supplied in tape on a full reel for ease of integration into automated assembly processes.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA333
Type OPA333AIDBVR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot