Texas Instruments OPA2340UA op-amp buffer amplifier tube linear IC

Image Representative of Range

Texas Instruments OPA2340UA op-amp buffer amplifier tube linear IC

MPN
OPA2340UA
EAN-13
2050009604196
Order Code
17-7347
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Texas Instruments OPA2340UA is an operational amplifier designed to offer high-performance characteristics in a small form factor. This linear integrated circuit excels in precision applications, featuring a low offset voltage of 200 µV and a high common-mode rejection ratio, which make it suitable for buffering and amplification tasks. Its rail-to-rail input and output ensure maximum signal range utilisation, while the low quiescent current of 750 µA per channel contributes to efficient power consumption. The OPA2340UA is typically utilised in applications such as sensor signal conditioning, active filters, and portable instrumentation, where reliable and precise analogue signal processing is critical.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2340
Type OPA2340UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot