Texas Instruments OPA2340UA/2K5 Op-amp buffer amplifier linear IC tape full reel

Image Representative of Range

Texas Instruments OPA2340UA/2K5 Op-amp buffer amplifier linear IC tape full reel

MPN
OPA2340UA/2K5
EAN-13
2050009606305
Order Code
17-7348
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Texas Instruments OPA2340UA/2K5 is a high-performance dual operational amplifier housed in a surface-mount package, specifically designed for low noise and precision applications. This linear integrated circuit offers excellent bandwidth capabilities, ensuring optimal performance in high-speed signal processing tasks, while its low offset voltage enhances accuracy. With its unity-gain stable architecture, this op-amp can be configured as a buffer amplifier, making it suitable for a variety of applications, such as sensor signal conditioning, active filters, and analogue-to-digital converter (ADC) drivers. The OPA2340UA/2K5 is supplied on a full reel for efficient automated assembly, providing reliability and precision for demanding electronic systems.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2340
Type OPA2340UA/2K5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot