Texas Instruments OPA2340EA/2K5 Op-amp buffer amplifier Tape on Full reel

Image Representative of Range

Texas Instruments OPA2340EA/2K5 Op-amp buffer amplifier Tape on Full reel

MPN
OPA2340EA/2K5
EAN-13
2050009606053
Order Code
17-7346
Country of Origin
China
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Texas Instruments OPA2340EA/2K5 is a precise operational amplifier designed to meet the demands of various high-performance applications. This linear integrated circuit features low offset voltage, low bias current, and wide bandwidth, making it suitable for use as a buffer amplifier. The component offers excellent linearity and is enclosed in a tape on full reel configuration for automated assembly processes. Engineers often utilise this op-amp in signal conditioning, active filtering, and precision amplification within instrumentation and data acquisition systems. Its robust design ensures reliability in rigorous environments, making it a dependable choice for complex electronic circuits.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2340
Type OPA2340EA/2K5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot