Texas Instruments OPA227PA Op-amp Linear IC precision low-noise operational amp

Image Representative of Range

Texas Instruments OPA227PA Op-amp Linear IC precision low-noise operational amp

MPN
OPA227PA
EAN-13
2050009613730
Order Code
17-7344
Country of Origin
USA
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Texas Instruments OPA227PA is a precision operational amplifier designed for high-accuracy analogue signal processing applications. This device offers low offset voltage, low bias current, and low noise characteristics, making it an ideal choice for precision instrumentation and data acquisition systems. The OPA227PA features a wide supply voltage range from ±4.5V to ±18V, ensuring compatibility with various analogue designs. Additionally, this op-amp exhibits excellent open-loop gain and common-mode rejection ratio, which are critical for tasks such as buffering, filtering, and amplifying signals in professional audio equipment and medical instrumentation. Its robust performance and stability are complemented by a pin configuration that supports easy integration into existing circuits.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA227
Type OPA227PA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot