Texas Instruments OPA2277UA Linear IC Op-amp amplifier tube precision

Image Representative of Range

Texas Instruments OPA2277UA Linear IC Op-amp amplifier tube precision

Order Code:

17-7342

Brand: Texas Instruments MPN: OPA2277UA EAN-13: 2050009606626
Qty Unit Price (Inc VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
36 in stock, despatched in 4 working days

Texas Instruments OPA2277UA is a high-performance operational amplifier ideally suited for precision applications requiring low noise and low offset voltage. This component features a wide power supply range from ±2.25 V to ±18 V and a high common-mode rejection ratio, making it suitable for buffer amplifier configurations and precision signal processing. Its exceptional stability and low harmonic distortion make it a preferred choice for audio applications, industrial measurement systems, and active filter designs. Engineered for applications requiring high accuracy and reliability, the OPA2277UA ensures dependable operation under various environmental conditions.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2277
Type OPA2277UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot