Texas Instruments OPA2277UA/2K5 Linear IC Op-amp buffer amplifier full reel

Image Representative of Range

Texas Instruments OPA2277UA/2K5 Linear IC Op-amp buffer amplifier full reel

MPN
OPA2277UA/2K5
EAN-13
2050009610081
Order Code
17-7343
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments part number OPA2277UA/2K5 is a high-performance operational amplifier housed in a standard packaging suitable for automated assembly processes. This linear integrated circuit features low noise and high precision, making it ideal for applications requiring stable and accurate signal amplification. The OPA2277UA/2K5 is designed for use in buffering applications, providing a reliable solution for both analogue circuits and digital systems. Its deployment is common in instrumentation systems, data acquisition systems, and active filter design, where precision and stability are paramount. This component is delivered in tape on a full reel, facilitating ease of integration into high-volume manufacturing environments.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2277
Type OPA2277UA/2K5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot