Texas Instruments OPA2277PA Op-amp buffer amplifier precise linear

Image Representative of Range

Texas Instruments OPA2277PA Op-amp buffer amplifier precise linear

MPN
OPA2277PA
EAN-13
2050009619275
Order Code
17-7341
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Texas Instruments OPA2277PA is a high-precision operational amplifier designed for low-noise and low-drift performance. This linear integrated circuit functions efficiently both as an op-amp and a buffer amplifier, featuring low offset voltage of 75µV and a wide gain bandwidth product of 1 MHz, making it suitable for precision measurement applications. The device operates within a wide range of supply voltages from ±4 V to ±18 V, ensuring compatibility with various power supply configurations. Engineered for applications that require high accuracy, it is commonly utilised in instrumentation, sensor interfacing, and data acquisition systems. Its robust design and superior performance metrics make it an excellent choice for demanding engineering tasks that require precise signal amplification and buffering.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2277
Type OPA2277PA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot