Texas Instruments OPA2227PA Linear IC Op-amp buffer amplifier tube

Texas Instruments OPA2227PA Linear IC Op-amp buffer amplifier tube

MPN
OPA2227PA
EAN-13
2050009619763
Order Code
17-7338
Country of Origin
Malaysia

Discontinued


Texas Instruments OPA2227PA is a precision operational amplifier that is designed for industrial and high-fidelity applications. This linear integrated circuit, packaged in a tube, provides superior performance with low noise and low distortion, making it ideal for use in audio conditioning and vibration analysis. The OPA2227PA features a wide bandwidth and a high slew rate, ensuring rapid response and accuracy in signal processing environments. It is commonly utilised in buffer amplifier configurations in systems requiring precise signal amplification and are particularly well-suited for sensor signal amplification and active filter design in circuitry.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2227
Type OPA2227PA

Trustpilot