Texas Instruments OPA2196IDR Op-amp buffer amplifier Linear IC Tape on Full reel

Image Representative of Range

Texas Instruments OPA2196IDR Op-amp buffer amplifier Linear IC Tape on Full reel

MPN
OPA2196IDR
EAN-13
2050009606169
Order Code
17-7337
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,195 availableBack-order availability date - 12/06/2026

Texas Instruments' OPA2196IDR is a high-performance linear integrated circuit, classified as an operational amplifier. This component is designed for precision applications that require a dual-channel op-amp, offering low input bias current, low offset voltage, and a wide supply voltage range from 4 V to 36 V, making it highly versatile for various circuit designs. Engineered for stability and reliability, the OPA2196IDR is suitable for use as a buffer amplifier and is available in a tape on full reel packaging for efficient automated assembly. Typical applications include signal conditioning, active filtering, and portable test equipment, where maintaining signal integrity and precision is crucial. With a small outline integrated circuit package, it provides seamless integration into space-constrained printed circuit boards.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2196
Type OPA2196IDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot