Texas Instruments OPA2140AIDR Operational Amplifier High-precision dual op-amp

Image Representative of Range

Texas Instruments OPA2140AIDR Operational Amplifier High-precision dual op-amp

MPN
OPA2140AIDR
EAN-13
2050009609955
Order Code
17-7336
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments OPA2140AIDR is a precision operational amplifier designed to deliver high performance in a variety of linear applications. This op-amp is notable for its ultralow noise and low distortion, making it suitable for high-fidelity audio processing, medical instrumentation, and precision test equipment. Packaged in a compact reel for automated assembly, the OPA2140AIDR boasts a wide supply voltage range and high bandwidth, ensuring reliable operation over diverse conditions. With its ability to function as a buffer amplifier, it is an excellent choice for circuits requiring stable, accurate signal amplification. Engineers will appreciate its robust design, which is engineered to meet stringent performance criteria across numerous industrial applications.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2140
Type OPA2140AIDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot