Texas Instruments OPA2134PA Op-amp IC dual low-noise high-precision wide-band

MPN
OPA2134PA
EAN-13
2050009619541
Order Code
17-7334
Country of Origin
Malaysia

Discontinued


Texas Instruments' OPA2134PA operational amplifier is a high-performance linear IC designed for a range of analogue applications requiring precision amplification. This dual-channel device features low-noise characteristics and low total harmonic distortion, making it ideal for audio and signal processing applications where clear and accurate signal reproduction is critical. With a wide supply voltage range and high output drive capability, the OPA2134PA excels in active filters, pre-amplifiers, and buffer amplifier circuits. Its robust design includes temperature stability and wide bandwidth, which allow it to perform reliably in various electronic systems. Consequently, this IC is well-suited for professional audio equipment, instrumentation, and other systems requiring high-fidelity analogue processing.
Bandwidth 8MHz
Number of Amplifiers 2
Op Amp Type Audio Op Amp
Operating Temperature Range -40 to +85
Package/Case PDIP
Supply Voltage 2.5 to 18V
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2134
Type OPA2134PA

Trustpilot