Texas Instruments OPA2132UA Op-amp and buffer amplifier Tube Linear IC

Image Representative of Range

Texas Instruments OPA2132UA Op-amp and buffer amplifier Tube Linear IC

MPN
OPA2132UA
EAN-13
2050009602475
Order Code
17-7333
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Inc VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Texas Instruments OPA2132UA is a high-performance operational amplifier designed for use in precise analogue signal processing applications. This integrated circuit features low distortion, low noise, and a high slew rate, making it ideal for applications requiring wide bandwidth, such as audio processing and instrumentation systems. Its excellent performance characteristics allow engineers to use it effectively in buffering and amplification tasks where high fidelity signal reproduction is crucial. The device operates efficiently across a broad range of voltages, providing versatility in various circuit designs. With these attributes, the OPA2132UA is well-suited for use in audio interfaces, active filters, and sensor signal conditioning, offering reliable performance across a number of demanding environments.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series OPA2132
Type OPA2132UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot