Texas Instruments NE5532DR Op-amp buffer amplifier Tape on Full reel

Image Representative of Range

Texas Instruments NE5532DR Op-amp buffer amplifier Tape on Full reel

MPN
NE5532DR
EAN-13
2050009606046
Order Code
17-7323
Country of Origin
Mexico
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Texas Instruments NE5532DR is a high-performance dual operational amplifier designed for audio and industrial applications. This linear integrated circuit offers low noise, high output drive capability, and a wide bandwidth, making it suitable for precise signal processing tasks. Packaged on a full reel, the NE5532DR provides reliable performance in applications such as audio preamplifiers, active filters, and signal conditioning circuits. Its robust design and superior electrical characteristics ensure consistent operation, which is crucial in professional audio equipment and telecommunication systems.
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series NE5532
Type NE5532DR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot