Texas Instruments MSP430F169IPMR Embedded microcontroller tape on reel PIC

Texas Instruments MSP430F169IPMR Embedded microcontroller tape on reel PIC

MPN
MSP430F169IPMR
EAN-13
2050009619343
Order Code
17-7316
Country of Origin
Malaysia

Discontinued


Texas Instruments MSP430F169IPMR is a microcontroller designed for low-power and general-purpose applications, offered in a tape on full reel package. This embedded microcontroller features a 16-bit RISC architecture with low energy consumption, boasting an array of integrated peripherals including a comparator, multiple timers, and communication interfaces such as I2C, SPI, and USART. Its versatile design makes it suitable for a wide range of engineering applications, particularly in battery-powered devices, sensor networks, and industrial control systems, where efficient power management and flexible interfacing options are paramount. Additionally, the MSP430F169IPMR supports in-system programmability, making it convenient for prototyping and rapid development cycles.
Type MSP430F169IPMR
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Series MSP430F

Trustpilot