Texas Instruments MC1458P Op-amp dual general-purpose operational amplifier

Image Representative of Range

Texas Instruments MC1458P Op-amp dual general-purpose operational amplifier

MPN
MC1458P
EAN-13
2050009601768
Order Code
17-7311
Country of Origin
Mexico
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.322
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Texas Instruments MC1458P is a dual general-purpose operational amplifier integrated circuit designed to provide versatile performance in a wide range of linear applications. The MC1458P features two internally compensated, high gain amplifiers that offer a balance of speed and bandwidth, ensuring dependable functionality in signal processing tasks. It is housed in a plastic dual in-line package, providing ease of installation and integration into various electronic systems. Typical engineering applications for this operational amplifier include use in analogue computation, audio amplification, sensor signal conditioning, and as a buffer amplifier, where it provides stability and efficiency in both commercial and industrial environments. Its robust design and reliable performance make it a staple component in circuit designs requiring amplification and signal manipulation.
Content 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series MC1458
Type MC1458P

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot