Texas Instruments LT1014CN Linear IC Op-amp buffer amplifier

MPN
LT1014CN
EAN-13
2050009607258
Order Code
17-7310
Country of Origin
Mexico
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments LT1014CN is a quad operational amplifier that provides precision performance in linear applications. This integrated circuit is designed to offer low offset voltage, low drift, and high input impedance, making it ideal for use in precision amplification tasks. Its configuration in a tube package adds versatility for engineers involved in designing circuits requiring buffering and signal amplification. Typical applications include instrumentation amplifiers, active filters, and analogue computing. The device is suitable for use in high-reliability applications due to its robust design and consistency in performance.
Content 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LT1014
Type LT1014CN

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot