Texas Instruments Lp2985Im5-3.3 NOPB LDO Voltage Regulator Tape On Full Reel

MPN
LP2985IM5-3.3/NOPB
EAN-13
2050009619381
Order Code
17-7308
Country of Origin
Malaysia
View Full Product Range (48)
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Texas Instruments LP2985IM5-3.3/NOPB is a linear voltage regulator offering a stable output voltage of 3.3V, making it suitable for a range of precision and low-noise applications. This low dropout (LDO) regulator boasts a low quiescent current and dropout voltage, ensuring efficient power management in battery-operated devices. The device is supplied in a tape on full reel format, facilitating automated SMT manufacturing processes. Its compact SOIC-5 package allows for efficient thermal management, while the fixed output voltage and high accuracy make it ideal for sensitive analogue components, microprocessors, and communication equipment. The LP2985IM5-3.3/NOPB is designed to operate in a wide operating temperature range, making it reliable for use in various consumer, industrial, and automotive electronics.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 3.3 V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot