Texas Instruments Lp2980Im5-3.3 NOPB PMIC LDO Voltage Regulator Tape On Reel

MPN
LP2980IM5-3.3/NOPB
EAN-13
2050009616663
Order Code
17-7307
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.459
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,040 availableBack-order availability date - 11/06/2026

Texas Instruments LP2980IM5-3.3/NOPB is a voltage regulator designed for integrating linear low-dropout regulation solutions in electronic systems. Part of the Power Management IC family (PMIC), this device provides a fixed output voltage of 3.3 volts with low quiescent current and precise voltage regulation, suitable for battery-powered equipment and portable applications. Engineered for high efficiency, the LP2980IM5-3.3/NOPB exhibits excellent noise performance and transient response, making it ideal for use in applications such as mobile phones, digital cameras, and personal digital assistants. Packaged for convenience, it is available in tape on full reel format, optimising automated assembly processes in high-volume manufacturing environments.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 3.3 V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot